392-055-521-101

Heilind Number:EDA392-055-521-101
Manufacturer:EDAC
Manufacturer Number:392-055-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers reliable power transmission with an amperage of 3 A. Featuring a single row design with 55 positions, this connector ensures seamless board-to-board integration. The contact material, made of Copper Alloy, guarantees low resistance for efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your electronic projects with this essential component.