392-055-521-103

Heilind Number:EDA392-055-521-103
Manufacturer:EDAC
Manufacturer Number:392-055-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 55 positions, it offers seamless integration for your electronic projects. The sturdy Copper Alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether straight-mounted or in tight spaces, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a variety of applications, it's a must-have component in your connector arsenal. Elevate your PCB connectivity game with this essential part.