392-055-524-102

Heilind Number:EDA392-055-524-102
Manufacturer:EDAC
Manufacturer Number:392-055-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-524-102

Detailed Description

Enhance your PCB connections with this durable and efficient Card Edge Connector in sleek black. Designed for optimal performance, it features a low amperage of 3A and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 55 positions, it offers seamless connectivity for your electronic components. The contact material is made of reliable Copper Alloy, ensuring stable and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for easy installation on your circuit boards. Trust in its straight mount orientation for efficient PCB integration. Upgrade your connectivity solutions with this essential component.