392-055-541-101

Heilind Number:EDA392-055-541-101
Manufacturer:EDAC
Manufacturer Number:392-055-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-541-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high-performance applications, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it accommodates 55 positions, each featuring copper alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.