392-055-541-103

Heilind Number:EDA392-055-541-103
Manufacturer:EDAC
Manufacturer Number:392-055-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-541-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it offers reliable conductivity. The single-row design with 55 positions and a pitch of .1 inch allows for seamless integration on your PCB. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your devices with this essential component for secure and efficient board-to-board connections.