392-055-541-104

Heilind Number:EDA392-055-541-104
Manufacturer:EDAC
Manufacturer Number:392-055-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-541-104

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component guarantees optimal performance with its durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a single row layout and a total of 55 positions, it offers ample space for efficient data transmission. The standard .1-inch pitch and .2-inch row spacing ensure compatibility with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Its sleek black design adds a touch of sophistication to your electronic setup, while the straight mount orientation facilitates easy installation. Trust in this connector to deliver reliable power and data connections, meeting the demands of modern technology seamlessly.