392-055-542-101

Heilind Number:EDA392-055-542-101
Manufacturer:EDAC
Manufacturer Number:392-055-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-542-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features 55 positions in a single row, offering ample space for secure connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its compact .1-inch pitch and .2-inch row spacing make it ideal for high-density PCB applications. Operating between -40 and 105°C, it's suitable for a wide range of environments. Perfect for board-to-board connections, this straight-mount connector is a versatile solution for your electronic assembly needs.