392-055-544-101

Heilind Number:EDA392-055-544-101
Manufacturer:EDAC
Manufacturer Number:392-055-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-544-101

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 55 positions, it offers seamless connectivity for your electronic components. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its pitch of .1 in and row spacing of .2 in allow for easy installation on your PCB. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your setup today and experience the difference in performance.