392-055-558-104

Heilind Number:EDA392-055-558-104
Manufacturer:EDAC
Manufacturer Number:392-055-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it not only adds a professional touch to your setup but also offers reliable functionality. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures secure and efficient power transmission. Its single-row layout with 55 positions, alongside a .1-inch pitch and .2-inch row spacing, allows for seamless integration into your board-to-board assemblies. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. The right-angle mount orientation further enhances versatility, making it a must-have component for your electronic projects. Elevate your PCB connections with this essential connector.