392-055-559-104

Heilind Number:EDA392-055-559-104
Manufacturer:EDAC
Manufacturer Number:392-055-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-559-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all operating conditions. Featuring a single row layout and 55 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts provide optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Its right-angle mount orientation makes it ideal for space-saving installations. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.