392-056-520-102

Heilind Number:EDA392-056-520-102
Manufacturer:EDAC
Manufacturer Number:392-056-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-520-102

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row construction featuring 56 positions, it offers ample room for secure and efficient connections. Crafted with precision, the contact material is composed of resilient Copper Alloy, ensuring long-lasting reliability. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its superior performance and robust construction for seamless board-to-board connections.