392-056-520-104

Heilind Number:EDA392-056-520-104
Manufacturer:EDAC
Manufacturer Number:392-056-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-520-104

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed in sleek black, it seamlessly integrates with your system while delivering high performance, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable and safe operation. Featuring a single row design with 56 positions, it's perfect for streamlined connections. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1in and row spacing of .2in, it offers precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.