392-056-520-108

Heilind Number:EDA392-056-520-108
Manufacturer:EDAC
Manufacturer Number:392-056-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-520-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage and features a robust UL 94V-0 Thermoplastic Polyester housing for durability. With a single row and 56 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures reliable data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this essential component.