392-056-520-202

Heilind Number:EDA392-056-520-202
Manufacturer:EDAC
Manufacturer Number:392-056-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-520-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, each with 56 positions, guarantee efficient signal transfer. At a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your circuitry with this essential component.