392-056-520-203

Heilind Number:EDA392-056-520-203
Manufacturer:EDAC
Manufacturer Number:392-056-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-520-203

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contacts, with a pitch of .1 inches, offer reliable power transmission with an amperage of 3 A. With two rows and 56 positions, it provides ample space for seamless board-to-board connections. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this high-quality component.