392-056-520-207

Heilind Number:EDA392-056-520-207
Manufacturer:EDAC
Manufacturer Number:392-056-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-520-207

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With 56 positions and a pitch of .1 inch, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector provides versatility for diverse applications. Trust in its 3A amperage and high-quality construction to optimize performance in your projects.