392-056-520-212

Heilind Number:EDA392-056-520-212
Manufacturer:EDAC
Manufacturer Number:392-056-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-520-212

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable conductivity in any setup. With a contact material of Copper Alloy and a pitch of 0.1 inches, it guarantees seamless integration on your board. Featuring 56 positions across two rows, it provides ample connectivity options. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Elevate your electronic projects with this essential component.