392-056-521-101

Heilind Number:EDA392-056-521-101
Manufacturer:EDAC
Manufacturer Number:392-056-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-101

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB setups. Boasting a sleek black hue, it adds a touch of sophistication while delivering optimal performance. Built for efficiency, it features a single row design with 56 positions, ensuring ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for use in electronics and telecommunications, this connector is a must-have for any professional setup.