392-056-521-102

Heilind Number:EDA392-056-521-102
Manufacturer:EDAC
Manufacturer Number:392-056-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector ensures reliable power and data transmission with an amperage of 3A. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With 56 positions in a single row, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environmental conditions. Whether for industrial or commercial use, our Card Edge Connector is a vital component for seamless board-to-board connections. Elevate your electronic design with this essential connector.