392-056-521-103

Heilind Number:EDA392-056-521-103
Manufacturer:EDAC
Manufacturer Number:392-056-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in any environment. With a single row configuration and 56 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of sturdy Copper Alloy, guaranteeing optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure connection. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for demanding industrial environments. Upgrade your PCB setup with this essential component, meeting your connectivity needs with efficiency and durability.