392-056-521-104

Heilind Number:EDA392-056-521-104
Manufacturer:EDAC
Manufacturer Number:392-056-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector in sleek black boasts a single row of 56 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing durability and efficient power transmission. With a pitch and row spacing of .1 in and .2 in respectively, it offers precise alignment on your board. Whether for industrial or commercial use, its 3 A amperage and wide operating temperature range of -40 to 105 °C make it a reliable choice for any application. Trust in our connector for seamless connectivity and superior performance.