392-056-521-107

Heilind Number:EDA392-056-521-107
Manufacturer:EDAC
Manufacturer Number:392-056-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-107

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, it features 56 positions for seamless connectivity. The contact material, made of Copper Alloy, ensures reliable power transmission with an amperage of 3A. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient space utilization on your board. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your PCB setup with this essential component in the realm of modern connectivity.