392-056-521-108

Heilind Number:EDA392-056-521-108
Manufacturer:EDAC
Manufacturer Number:392-056-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features 56 positions, ensuring optimal versatility for your circuitry. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees reliable conductivity in even the most demanding applications. With a compact .1-inch pitch and .2-inch row spacing, it allows for efficient signal transmission while saving valuable board space. Its straight mount orientation offers easy installation, while its broad operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this Connector for seamless and secure board-to-board connections in your electronic designs.