392-056-521-112

Heilind Number:EDA392-056-521-112
Manufacturer:EDAC
Manufacturer Number:392-056-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single-row layout, offering 56 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures long-lasting performance even in harsh environments. With a low amperage rating of 3A and a pitch of .1 inches, it's perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Upgrade your PCB connections with this essential component.