392-056-521-201

Heilind Number:EDA392-056-521-201
Manufacturer:EDAC
Manufacturer Number:392-056-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-201

Detailed Description

Enhance your circuit board connections with our dual-row Card Edge Connector. Designed for optimal performance, this connector features 56 positions, perfect for your high-density PCB layouts. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety. With a low pitch of .1 in and row spacing of .2 in, it offers precise alignment and easy installation. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Choose this Straight-mount orientation connector for seamless board-to-board connections, a must-have in your electronic projects.