392-056-521-202

Heilind Number:EDA392-056-521-202
Manufacturer:EDAC
Manufacturer Number:392-056-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With a 3 A amperage capacity, it ensures reliable power transmission. Its dual-row configuration and 56 positions allow for versatile connections, while the Copper Alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transfer. Perfect for board-to-board applications, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.