392-056-521-203

Heilind Number:EDA392-056-521-203
Manufacturer:EDAC
Manufacturer Number:392-056-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-203

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability for your electronic devices. With a robust amperage rating of 3A, it offers seamless power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row design with 56 positions allows for versatile connections. Perfect for board-to-board applications, it has a pitch of .1 in and a row spacing of .2 in, facilitating easy installation. The straight mount orientation further streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.