392-056-521-204

Heilind Number:EDA392-056-521-204
Manufacturer:EDAC
Manufacturer Number:392-056-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-204

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing provide efficient signal transfer, accommodating 56 positions for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for secure and efficient circuit connections.