392-056-521-207

Heilind Number:EDA392-056-521-207
Manufacturer:EDAC
Manufacturer Number:392-056-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-207

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 3 A, this connector offers secure power transmission. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees stable and efficient signal transfer. Its straight mount orientation and 56 positions make it versatile for a wide range of applications. Operating flawlessly within a temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.