392-056-521-208

Heilind Number:EDA392-056-521-208
Manufacturer:EDAC
Manufacturer Number:392-056-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in high-performing environments. With a current rating of 3 A, it guarantees efficient power transmission. Its 2-row design and 56 positions offer ample space for multiple connections, while the copper alloy contact material and .1 inch pitch ensure secure and stable contact. With straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications in industries such as telecommunications, consumer electronics, and automotive. Upgrade your connectivity solutions with this essential component.