392-056-521-212

Heilind Number:EDA392-056-521-212
Manufacturer:EDAC
Manufacturer Number:392-056-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The double-row design with 56 positions offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transfer. Its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.