392-056-523-101

Heilind Number:EDA392-056-523-101
Manufacturer:EDAC
Manufacturer Number:392-056-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-523-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed with precision, this connector boasts a single row configuration and a total of 56 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, it guarantees both reliability and safety in operation. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance even in high-density setups. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures suitability for a variety of environments. Upgrade your electronic systems with this essential component, a must-have in any professional setup.