392-056-523-102

Heilind Number:EDA392-056-523-102
Manufacturer:EDAC
Manufacturer Number:392-056-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-523-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in classic black finish. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a single row layout and a total of 56 copper alloy contact positions, it offers seamless board-to-board connection. The .1-inch pitch and .2-inch row spacing provide precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your PCB setup with this essential component for seamless and secure connectivity.