392-056-523-103

Heilind Number:EDA392-056-523-103
Manufacturer:EDAC
Manufacturer Number:392-056-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-523-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. With a single row and 56 positions, it offers ample connectivity for various applications. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your toolkit. Elevate your connectivity game with this essential component.