392-056-523-104

Heilind Number:EDA392-056-523-104
Manufacturer:EDAC
Manufacturer Number:392-056-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-523-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 56 positions, it offers ample room for your connectivity needs. The Copper Alloy contact material guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional in need of high-quality connectors or a DIY enthusiast looking to upgrade your projects, this connector is a must-have in your toolkit. Trust in its straight mount orientation and 3A amperage for efficient and secure connections every time. Elevate your PCB assembly experience with this essential component.