392-056-523-107

Heilind Number:EDA392-056-523-107
Manufacturer:EDAC
Manufacturer Number:392-056-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a low amperage of 3A. Featuring a single row design with 56 copper alloy contacts, it offers seamless board-to-board connection at a pitch of .1 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various electronic applications, guaranteeing optimal performance even in harsh environments. Upgrade your setup with this essential component and experience efficient data transfer like never before.