392-056-523-204

Heilind Number:EDA392-056-523-204
Manufacturer:EDAC
Manufacturer Number:392-056-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-523-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Made from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers secure and efficient data transmission across 56 positions. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity game with this essential component.