392-056-523-207

Heilind Number:EDA392-056-523-207
Manufacturer:EDAC
Manufacturer Number:392-056-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-523-207

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration on circuit boards, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a high amperage rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 56 positions available for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this straight-mount connector for optimal performance in your PCB assembly projects.