392-056-524-102

Heilind Number:EDA392-056-524-102
Manufacturer:EDAC
Manufacturer Number:392-056-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-524-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 56 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its precise .1 inch pitch and .2 inch row spacing make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and demanding environments. Upgrade your setup with this reliable connector for seamless and efficient board-to-board connections.