392-056-524-104

Heilind Number:EDA392-056-524-104
Manufacturer:EDAC
Manufacturer Number:392-056-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-524-104

Detailed Description

Enhance connectivity within your electronic setups with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable data and power transmission with its high-amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. Featuring a single row layout with 56 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contacts provide efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is hassle-free, making it ideal for a wide range of applications. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore its potential in various industries, from telecommunications to consumer electronics, and experience seamless data transfer like never before.