392-056-524-212

Heilind Number:EDA392-056-524-212
Manufacturer:EDAC
Manufacturer Number:392-056-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double-row configuration and 56 positions, it provides ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, guarantees an efficient and secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing offer precise and efficient PCB assembly. Whether for commercial or industrial use, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.