392-056-540-107

Heilind Number:EDA392-056-540-107
Manufacturer:EDAC
Manufacturer Number:392-056-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-540-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black, designed for optimal performance. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring a single row design with 56 positions, it offers ample connectivity options. The high-quality Copper Alloy contacts and a pitch of .1 in guarantee secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.