392-056-540-108

Heilind Number:EDA392-056-540-108
Manufacturer:EDAC
Manufacturer Number:392-056-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-540-108

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Featuring a sleek black design, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it offers precise alignment for up to 56 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various environments. Trust in this connector for efficient and secure electronic assemblies.