392-056-540-201

Heilind Number:EDA392-056-540-201
Manufacturer:EDAC
Manufacturer Number:392-056-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-540-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers a total of 56 positions for seamless connectivity. The straight mount orientation simplifies installation, while a robust operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.