392-056-540-204

Heilind Number:EDA392-056-540-204
Manufacturer:EDAC
Manufacturer Number:392-056-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a dual-row design and a total of 56 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from durable Copper Alloy, guarantees secure and efficient data transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Its straight mount orientation and convenient pitch of .1 inch make installation a breeze, while the row spacing of .2 inch enhances overall PCB layout efficiency. Upgrade your board-to-board connections with this high-quality connector, an essential component for any electronic project. Explore more in our PCB Connectors category.