392-056-540-207

Heilind Number:EDA392-056-540-207
Manufacturer:EDAC
Manufacturer Number:392-056-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-540-207

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for seamless integration in electronic assemblies. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 56 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure PCB mounting. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications in harsh environments. Elevate your connectivity solutions with this essential component.