392-056-540-208

Heilind Number:EDA392-056-540-208
Manufacturer:EDAC
Manufacturer Number:392-056-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-540-208

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage capacity, it ensures reliable power transmission. Featuring two rows and 56 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise placement on your board. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your system with this essential component.