392-056-541-101

Heilind Number:EDA392-056-541-101
Manufacturer:EDAC
Manufacturer Number:392-056-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component ensures seamless integration for your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Featuring a single row layout with a pitch of .1 in and a row spacing of .2 in, it offers precise and secure connections. Boasting 56 positions, it accommodates extensive connectivity requirements. Whether for industrial or consumer applications, its straight mount orientation provides versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this indispensable Card Edge Connector.