392-056-541-103

Heilind Number:EDA392-056-541-103
Manufacturer:EDAC
Manufacturer Number:392-056-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-541-103

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for efficiency, it features a single row with 56 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing material guarantees longevity and reliability even in challenging environments. The copper alloy contact material and .1 inch pitch deliver optimal conductivity, while the 3A amperage rating accommodates high-power applications. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Explore our range of connectors for more options tailored to your needs.