392-056-541-107

Heilind Number:EDA392-056-541-107
Manufacturer:EDAC
Manufacturer Number:392-056-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-541-107

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a single row layout and 56 positions, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees efficient power transfer, while the compact .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector and experience uninterrupted connectivity like never before.